
The Panduit MLT12H-Q cable tie features a stainless steel body with a silver and natural color finish. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The tie is designed for free-hanging mounting and is packaged in a box with 25 units per package. It measures 998mm in length, 0.31inch in width, and 10mm in depth, with a weight of 1.16lb.
Panduit MLT12H-Q technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 12inch |
| Color | Silver, Natural |
| Depth | 10mm |
| Length | 998mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Box |
| Series | Pan-Steel® MLT |
| Weight | 1.16lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT12H-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
