Panduit MLT12S-Q technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 12inch |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 6.1mm |
| Height | 4.3mm |
| Length | 998mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Series | Pan-Steel® MLT |
| Weight | 11.840001oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT12S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.