Panduit MLT12SH-Q technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 12inch |
| Color | Natural, Silver |
| Depth | 19.3mm |
| Height | 8.4mm |
| Length | 1072mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Series | Pan-Steel® MLT |
| Weight | 3.69lb |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT12SH-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.