
The Pan-Steel MLT Series cable tie is made from stainless steel with a silver and natural finish. It has a maximum operating temperature range of -80°C to 538°C and is available in a package quantity of 100. The tie is lead free and not halogen free. It is available in a bag packaging and has a weight of 6.72oz. The cable tie is unshielded and has a thickness of 0.25mm and a width of 4.6mm.
Sign in to ask questions about the Panduit MLT1S-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MLT1S-CP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Halogen Free | Not Halogen Free |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 6.72oz |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT1S-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
