Panduit MLT1S-CP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 1inch |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 4.6mm |
| Length | 127mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | Pan-Steel® MLT |
| Weight | 6.72oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT1S-CP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
