Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit MLT2.7WLH-LP316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Bundle Diameter | 2.7inch |
| Package/Case | 316 |
| Color | Natural, Silver |
| Length | 259mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® Wave-Ty™ |
| Weight | 9oz |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2.7WLH-LP316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.