Panduit MLT2EH-LP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 15.7mm |
| Height | 6.3mm |
| Length | 300mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Series | Pan-Steel® MLT |
| Weight | 1.14lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2EH-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.