
The Pan-Steel MLT Series stainless steel cable tie has a maximum operating temperature of 538°C and a minimum operating temperature of -80°C. It is made from stainless steel with a thickness of 0.25mm and a length of 201mm. The tie is packaged in bags with 50 units per package and is not halogen free. It is not Reach SVHC compliant and has a natural color with a silver finish.
Sign in to ask questions about the Panduit MLT2H-LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MLT2H-LP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Halogen Free | Not Halogen Free |
| Length | 201mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 9.760001oz |
| Width | 7.9mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2H-LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
