Panduit MLT2H-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 10mm |
| Halogen Free | Not Halogen Free |
| Height | 5.6mm |
| Length | 201mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 9.440001oz |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2H-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
