
Self-locking stainless steel cable tie, 201mm length, 4.6mm width, and 0.25mm thickness. Features a robust stainless steel body and a metal package, offering a tensile strength of 890N. Operates effectively across a wide temperature range from -80°C to 538°C. Designed for free-hanging mounting and suitable for wire/cable diameters up to 50mm.
Sign in to ask questions about the Panduit MLT2S-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MLT2S-CP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 6.1mm |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 201mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 9oz |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2S-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
