
Panduit MLT2S-D technical specifications.
| Bundle Diameter | 2inch |
| Color | Silver |
| Length | 0.658foot |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | Pan-Steel® MLT |
| Weight | 2.65lb |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2S-D to view detailed technical specifications.
No datasheet is available for this part.