
Cable Ties MLT Tie 316 SS Standard 7.9"
Panduit MLT2S-D316 technical specifications.
| Package/Case | 316 |
| Color | Silver |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Series | Pan-Steel® MLT |
| Weight | 2.65lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT2S-D316 to view detailed technical specifications.
No datasheet is available for this part.
