CBL TIE LOCKING SIL 600LB 1.425
Panduit MLT4EH-LP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 15.7mm |
| Height | 6.3mm |
| Length | 434mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | Pan-Steel® MLT |
| Weight | 2lb |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4EH-LP to view detailed technical specifications.
No datasheet is available for this part.