Panduit MLT4EH15-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 16.1mm |
| Height | 6.8mm |
| Length | 434mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® MLT |
| Weight | 2.55lb |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4EH15-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
