Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit MLT4H-LP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MLT4H-LP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 10mm |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Length | 362mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 14.080001oz |
| Width | 7.9mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4H-LP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
