Panduit MLT4H-TL316 technical specifications.
| Bundle Diameter | 4inch |
| Package/Case | 316 |
| Color | Silver |
| Length | 1.19foot |
| Material | Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Series | Pan-Steel® MLT |
| Weight | 4.335lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4H-TL316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.