The Panduit MLT4S-CP cable tie is a stainless steel component with a maximum operating temperature of 538°C and a minimum operating temperature of -80°C. It has a package quantity of 100 and is packaged in a bag. The cable tie has a length of 362mm and a width of 4.6mm, with a thickness of 0.25mm. It is not halogen free and is not Reach SVHC compliant.
Sign in to ask questions about the Panduit MLT4S-CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MLT4S-CP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 6.1mm |
| Halogen Free | Not Halogen Free |
| Length | 362mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 14oz |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4S-CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.