Panduit MLT4S-CP316 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Halogen Free | Not Halogen Free |
| Length | 362mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | Pan-Steel® MLT |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 14.240001oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4S-CP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
