Panduit MLT4S-L technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 4inch |
| Package/Case | 100 |
| Color | Silver, Natural |
| Depth | 4.6mm |
| Length | 1.19foot |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® MLT |
| Weight | 7.6oz |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT4S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.