Panduit MLT6LH-LP technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Color | Natural, Silver |
| Length | 521mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Carton |
| Series | Pan-Steel® MLT |
| Weight | 1lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT6LH-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.