Panduit MLT6S-CP technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 6.1mm |
| Length | 521mm |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLT |
| Weight | 1.19lb |
| Width | 4.6mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT6S-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
