Panduit MLT6SH-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 19mm |
| Height | 8.5mm |
| Length | 594mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Pan-Steel® MLT |
| Weight | 4.37lb |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT6SH-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.