Panduit MLT6WH-LP technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | 200 |
| Color | Silver, Natural |
| Depth | 10mm |
| Halogen Free | Not Halogen Free |
| Length | 521mm |
| Material | Steel, Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® Wave-Ty™ |
| Shielding | Unshielded |
| Thickness | 0.25mm |
| Weight | 1.22lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT6WH-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.