Panduit MLT6WH-TL technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | 200 |
| Color | Silver |
| Depth | 10mm |
| Height | 5.5mm |
| Length | 1.71foot |
| Material | Steel, Stainless Steel |
| Mount | Free Hanging |
| Package Quantity | 250 |
| Series | Pan-Steel® Wave-Ty™ |
| Weight | 5.65lb |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT6WH-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.