Panduit MLT8H-LP technical specifications.
| Body Material | Stainless Steel |
| Color | Silver, Natural |
| Length | 679mm |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Series | Pan-Steel® MLT |
| Weight | 1.44lb |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT8H-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.