Panduit MLT8LH-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 8inch |
| Package/Case | Metal |
| Color | Silver, Natural |
| Depth | 8.5mm |
| Height | 4.4mm |
| Length | 679mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | Pan-Steel® MLT |
| Weight | 1.25lb |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT8LH-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.