
The Panduit MLT8SH-LP316 is a stainless steel cable tie with a bundle diameter of 8inch and a depth of 19mm. It is made from stainless steel and has a weight of 5lb. The tie is designed for use in a wide temperature range of -80°C to 538°C. It is available in a package quantity of 50. The cable tie is suitable for use in cable management applications.
Panduit MLT8SH-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 8inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 19mm |
| Height | 8.5mm |
| Length | 754mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® MLT |
| Weight | 5lb |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLT8SH-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
