Panduit MLTFC4H-LP316 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Color | Black |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 5.9mm |
| Length | 362mm |
| Material | Stainless Steel, Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLTFC |
| Weight | 1lb |
| Width | 12.7mm |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLTFC4H-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
