Sign in to ask questions about the Panduit MLTFC4H-LP316WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MLTFC4H-LP316WH technical specifications.
| Color | White |
| Body Material | Polyester/Stainless Steel |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit MLTFC4H-LP316WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.