
Panduit MLTFC4SH-LP316 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Polyester |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 19.3mm |
| Height | 8.6mm |
| Length | 434mm |
| Material | Stainless Steel, Polyester, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | Pan-Steel® MLTFC |
| Weight | 4.455lb |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLTFC4SH-LP316 to view detailed technical specifications.
No datasheet is available for this part.