The Panduit MLTFC6H-LP316 is a stainless steel cable tie with a bundle diameter of 6inch. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The tie is made from stainless steel, polyester, and steel materials and has a weight of 1.3lb. It is available in a package quantity of 50 and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 5.9mm |
| Length | 521mm |
| Material | Stainless Steel, Polyester, Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLTFC |
| Weight | 1.3lb |
| Width | 0.31inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 152mm |
| RoHS | Compliant |