Panduit MLTFC6SH-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 6inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 19.3mm |
| Height | 8.6mm |
| Length | 594mm |
| Material | Stainless Steel, Polyester, Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Series | Pan-Steel® MLTFC |
| Weight | 4.66lb |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLTFC6SH-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.