
The Panduit MLTFC8H-LP316 is a stainless steel cable tie with a black color, a bundle diameter of 8inch, and a maximum operating temperature of 150°C. It has a package quantity of 50 and is designed for free hanging applications. The tie is made from stainless steel, polyester, and steel materials, and has a flammability rating of UL94 V-2. It is not Reach SVHC compliant.
Panduit MLTFC8H-LP316 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 8inch |
| Package/Case | Metal |
| Color | Black |
| Depth | 10.1mm |
| Flammability Rating | UL94 V-2 |
| Height | 5.9mm |
| Length | 679mm |
| Material | Stainless Steel, Polyester, Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | Pan-Steel® MLTFC |
| Thickness | 0.01inch |
| Weight | 1.6lb |
| Width | 0.31inch |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 203mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MLTFC8H-LP316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
