Panduit MMP350-C316 technical specifications.
| Package/Case | 316 |
| Color | Silver, Natural |
| Length | 3.5inch |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Size | 88.9mm |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit MMP350-C316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
