
The MMP350W38-C is a stainless steel cable marker from Panduit, measuring 88.9mm in size and 10mm in width. It has a height of 25mm and a length of 89mm. The cable marker is available in a 100-pack quantity and is packaged in bulk. The material is a combination of stainless steel and steel, and the color is silver and natural. It has a weight of 6oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panduit MMP350W38-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MMP350W38-C technical specifications.
| Package/Case | 100 |
| Color | Silver, Natural |
| Height | 25mm |
| Length | 89mm |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Size | 88.9mm |
| Weight | 6oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MMP350W38-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.