
White nylon marker plates, 44.4mm in length and 19mm in width, designed for cable mounting. Each bulk package contains 100 units, offering a durable solution for wire identification. These printable markers are constructed from nylon material.
Panduit MP175-C technical specifications.
| Color | White |
| Length | 44.4mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 44.4mm |
| Weight | 2.4oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP175-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
