Sign in to ask questions about the Panduit MP200-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MP200-C technical specifications.
| Package/Case | 100 |
| Color | White |
| Height | 50.8mm |
| Length | 50.8mm |
| Material | Nylon, Polyamide |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 50.8mm |
| Weight | 3.04oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP200-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
