Panduit MP200-C0 technical specifications.
| Color | Black, White |
| Height | 50.8mm |
| Length | 51mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 2inch |
| Weight | 2.56oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP200-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
