Sign in to ask questions about the Panduit MP250-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MP250-C technical specifications.
| Color | White |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 64mm |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MP |
| Size | 63.5mm |
| Weight | 3.2oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP250-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
