
8-contact, male, straight modular Ethernet connector with IDC termination. Features gold-plated bronze contacts and a clear housing. Designed for cable mounting with a 1.02mm pitch, accommodating 24-26AWG round or flat wire. This unshielded plug is RoHS compliant.
Sign in to ask questions about the Panduit MP588-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MP588-C technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.91mm |
| Gender | Male |
| Housing Color | Clear |
| Length | 11.73mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Plug® |
| Shielding | Unshielded |
| Termination | Crimp |
| Weight | 7.840001oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP588-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.