
8-position, 8-contact male modular connector with IDC termination for telecom and datacom applications. Features gold-plated bronze contacts and a clear housing. Designed for cable mounting with a straight orientation and a 1.02mm pitch. Supports 24-26AWG round and flat wire/cable types. Operates within a -10°C to 60°C temperature range and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Panduit MP588-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panduit MP588-L technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22.91mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Clear |
| Length | 0.901inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for Panduit MP588-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
