
The Pan-Steel MS cable bundle has a diameter of 10inch and is made from 316 stainless steel. It is available in a bulk packaging configuration with 50 units per package. The cable bundle is not radiation hardened and has a weight of 5lb. It measures 3.08foot in length and 0.5inch in width. The Pan-Steel MS cable bundle is designed for use in various applications.
Panduit MS10W50T15-L6 technical specifications.
| Bundle Diameter | 10inch |
| Package/Case | 316 |
| Color | Natural, Silver |
| Length | 3.08foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 5lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
