Cable Accessories Strap Stainless Steel Natural
Checking distributor stock and pricing after the page loads.
| Bundle Diameter | 10inch |
| Package/Case | 316 |
| Color | Natural, Silver |
| Length | 3.08foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 6.145lb |
| Width | 0.625inch |
| RoHS | Compliant |