Cable Accessories Metal Stripping Stainless Steel
Panduit MS2W38T15-L6 technical specifications.
| Bundle Diameter | 2inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Length | 0.983foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 1.42lb |
| Width | 0.38inch |
| RoHS | Compliant |
No datasheet is available for this part.