
Cable Accessories Metal Stripping Stainless Steel
Panduit MS4W38T15-L6 technical specifications.
| Body Material | Stainless Steel |
| Bundle Diameter | 4inch |
| Package/Case | Metal |
| Color | Natural, Silver |
| Depth | 12.32mm |
| Length | 457mm |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 2.285lb |
| Width | 0.38inch |
| RoHS | Compliant |
No datasheet is available for this part.
