The Panduit MS6W50T15-L6 cable management bundle features a 6inch diameter and 2.03foot length, constructed from 316 stainless steel material. It is available in a natural and silver color, and is packaged in bulk with 50 units per package. The bundle is designed for free hanging applications and weighs 3.43 pounds. It is part of the Pan-Steel MS series and is not radiation hardened.
Panduit MS6W50T15-L6 technical specifications.
| Bundle Diameter | 6inch |
| Package/Case | 316 |
| Color | Natural, Silver |
| Length | 2.03foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 3.43lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.