
Cable Accessories Strap Stainless Steel Natural
Panduit MS8W50T15-L6 technical specifications.
| Bundle Diameter | 8inch |
| Package/Case | 316 |
| Color | Natural, Silver |
| Length | 2.56foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 4.04lb |
| Width | 0.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
