
The MS8W63T15-L6 cable management clamp is a stainless steel product with a bundle diameter of 8 inches. It is made from 316 material and has a length of 2.56 feet. The clamp is designed for free hanging and is packaged in bulk quantities of 50. It is not radiation hardened and is part of the Pan-Steel MS series.
Panduit MS8W63T15-L6 technical specifications.
| Bundle Diameter | 8inch |
| Package/Case | 316 |
| Color | Natural, Silver |
| Length | 2.56foot |
| Material | Stainless Steel, Steel |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Steel® MS |
| Weight | 5.24lb |
| Width | 0.625inch |
| RoHS | Compliant |
No datasheet is available for this part.