
The Panduit MSBW50-C4 is a stainless steel cable mount with a natural color finish. It has a maximum operating temperature of 538°C and a minimum operating temperature of -80°C. The mount is designed for cable applications and is available in a package quantity of 100. The cable mount is made from stainless steel and steel materials, providing durability and resistance to corrosion.
Panduit MSBW50-C4 technical specifications.
| Body Material | Stainless Steel |
| Color | Natural |
| Depth | 12.7mm |
| Insulation | Non-Insulated |
| Length | 22.61mm |
| Material | Stainless Steel, Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | MSBW |
| Weight | 12.160001oz |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSBW50-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.