
This stainless steel cable mount is designed for use with cables, featuring a natural color and non-insulated design. It measures 22.61mm in length and 15.9mm in width, with a maximum operating temperature of 538°C. The mount is constructed from stainless steel and is available in packs of 100. It is suitable for use in a variety of applications, including cable management and accessories.
Panduit MSBW63-C4 technical specifications.
| Body Material | Stainless Steel |
| Color | Natural |
| Depth | 15.9mm |
| Insulation | Non-Insulated |
| Length | 22.61mm |
| Material | Stainless Steel |
| Max Operating Temperature | 538°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 100 |
| Series | MSBW |
| Weight | 14.080001oz |
| Width | 15.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit MSBW63-C4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
